896-032-522-204

Heilind Number:EDA896-032-522-204
Manufacturer:EDAC
Manufacturer Number:896-032-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for efficiency and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance under extreme conditions. With a 3A amperage capacity and sturdy copper alloy contact material, they ensure seamless power transmission. Offering a dual-row configuration with 32 positions, they provide ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our product for robust and durable board-to-board PCB connections.