896-032-522-207

Heilind Number:EDA896-032-522-207
Manufacturer:EDAC
Manufacturer Number:896-032-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-207

Detailed Description

Enhance your electronic connections with these high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, they not only provide a secure fit but also offer a stylish touch to your PCB setup. Engineered for efficiency, these connectors boast a 3 A amperage and feature housing material made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 32 positions. Whether you require straight or right-angle mounting, these connectors accommodate your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various applications in industries such as telecommunications, automotive, and industrial equipment. Upgrade your connectivity solutions with these reliable card edge connectors.