896-032-522-208

Heilind Number:EDA896-032-522-208
Manufacturer:EDAC
Manufacturer Number:896-032-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-208

Detailed Description

Enhance your system's connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable power transmission at an amperage of 3A. Featuring two rows and 32 positions, they offer ample space for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these essential components for efficient and durable performance.