896-032-522-212

Heilind Number:EDA896-032-522-212
Manufacturer:EDAC
Manufacturer Number:896-032-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of 32 positions each, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees secure and efficient transmission, with a pitch of .125 inches and row spacing of .2 inches for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Choose the Straight mount orientation for seamless installation. Trust in our connectors to deliver uncompromising performance and longevity for your projects.