896-032-522-602

Heilind Number:EDA896-032-522-602
Manufacturer:EDAC
Manufacturer Number:896-032-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration and 32 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, they're built to withstand even the harshest conditions. Upgrade your setup today and experience the difference with our High Temp Card Edge Connectors.