896-032-522-604

Heilind Number:EDA896-032-522-604
Manufacturer:EDAC
Manufacturer Number:896-032-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-604

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration for your PCB connections. Engineered for efficiency, they feature a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 32 positions with ease. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Constructed with copper alloy contacts, they provide excellent conductivity, rated for 3A of current. Their straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronics. Explore our full range of connectors for all your PCB connectivity needs.