896-032-522-607

Heilind Number:EDA896-032-522-607
Manufacturer:EDAC
Manufacturer Number:896-032-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-607

Detailed Description

Introducing our high-temp card edge connectors, perfect for demanding applications that require durable and reliable connectivity. These connectors feature a sleek black design and are engineered to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With 32 positions available, these connectors are suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in harsh environments. Trust in our connectors for seamless and secure PCB connectivity in any application.