896-032-522-802

Heilind Number:EDA896-032-522-802
Manufacturer:EDAC
Manufacturer Number:896-032-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-802

Detailed Description

Discover our high temp card edge connectors, designed for seamless board-to-board PCB connections in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both aesthetic appeal and robust performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity for up to 32 positions. Their straight mount orientation makes installation a breeze. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for applications where durability and stability are paramount. Elevate your PCB connectivity with these cutting-edge components.