896-032-522-804

Heilind Number:EDA896-032-522-804
Manufacturer:EDAC
Manufacturer Number:896-032-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-522-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they offer reliable power transmission for your devices. The Copper Alloy contact material guarantees efficient conductivity, while the two rows of .125-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Boasting 32 positions for versatile connectivity, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for use in demanding environments. Upgrade your electronic assemblies with these high-quality connectors for seamless and dependable performance.