896-032-526-101

Heilind Number:EDA896-032-526-101
Manufacturer:EDAC
Manufacturer Number:896-032-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient power transmission, while the 32 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with our Straight mount orientation Card Edge Connectors for secure and efficient board-to-board connections. Trust in their high amperage rating of 3A, making them a dependable choice for your electronic projects.