896-032-526-104

Heilind Number:EDA896-032-526-104
Manufacturer:EDAC
Manufacturer Number:896-032-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors offer reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and style. Copper Alloy contacts and a pitch of .125 inches guarantee secure and efficient data transfer. Perfect for single-row configurations, with 32 positions available. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connectivity with these powerhouse connectors.