896-032-526-107

Heilind Number:EDA896-032-526-107
Manufacturer:EDAC
Manufacturer Number:896-032-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration and a contact material of Copper Alloy, they offer reliable connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 32 positions ensure ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their straight mount orientation for easy installation, making them a must-have in your PCB assembly process. Elevate your connection game with our high-quality Card Edge Connectors.