896-032-526-108

Heilind Number:EDA896-032-526-108
Manufacturer:EDAC
Manufacturer Number:896-032-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 32 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable conductivity even in high temperature environments, with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they ensure precision in your connections. Suitable for straight mounting orientation, they guarantee a secure fit on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for robust and efficient electronic assemblies. Elevate your PCB design with these high-quality connectors, a must-have in any professional setup.