896-032-526-203

Heilind Number:EDA896-032-526-203
Manufacturer:EDAC
Manufacturer Number:896-032-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, they provide reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 32 positions for seamless PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Perfect for various applications, they are a must-have in any electronic setup. Explore our range of products to find the perfect fit for your needs.