896-032-526-207

Heilind Number:EDA896-032-526-207
Manufacturer:EDAC
Manufacturer Number:896-032-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient signal transmission across 32 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees reliable functionality in extreme conditions. Trust in our cutting-edge connectors for seamless board-to-board connections in your projects.