896-032-526-208

Heilind Number:EDA896-032-526-208
Manufacturer:EDAC
Manufacturer Number:896-032-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature two rows of 32 positions each, with a pitch of .125 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission at up to 3A. Suitable for high-temperature environments, they operate seamlessly between -40 and 105°C. With a straight mount orientation, they offer easy installation for your board-to-board PCB connections. Upgrade your electronics with these robust and efficient Card Edge Connectors.