896-032-526-212

Heilind Number:EDA896-032-526-212
Manufacturer:EDAC
Manufacturer Number:896-032-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-212

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 32 contact positions, they ensure seamless and secure connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating and a pitch of .125 inches deliver efficient power transmission. Perfect for board-to-board applications, these connectors feature a straight mount orientation and a wide operating temperature range of -40 to 105°C, making them ideal for a variety of industrial and commercial projects. Upgrade your connectivity game with these high-performance Card Edge Connectors.