896-032-526-602

Heilind Number:EDA896-032-526-602
Manufacturer:EDAC
Manufacturer Number:896-032-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row design and a pitch of .125 inches, they offer seamless integration on your board. Boasting 32 positions and a straight mount orientation, they provide ample connectivity options for your application. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for high-performance electronics. Explore the next level of connectivity with our premium Card Edge Connectors.