896-032-526-603

Heilind Number:EDA896-032-526-603
Manufacturer:EDAC
Manufacturer Number:896-032-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-603

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. With a current rating of 3A, these connectors are designed to deliver reliable performance in demanding environments. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring a single row with 32 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation. Upgrade your board-to-board connections with these high-quality connectors.