896-032-526-604

Heilind Number:EDA896-032-526-604
Manufacturer:EDAC
Manufacturer Number:896-032-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-604

Detailed Description

Upgrade your high temperature connectivity with our sleek Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 32 positions, ensuring seamless power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees secure and efficient connections. With a pitch of .125 in and row spacing of .2 in, these connectors are perfect for precise board-to-board PCB applications. Trust in our Straight Mount orientation for easy installation and a reliable connection every time. Elevate your electronic projects with these high-quality connectors that offer both durability and functionality.