896-032-526-607

Heilind Number:EDA896-032-526-607
Manufacturer:EDAC
Manufacturer Number:896-032-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-607

Detailed Description

Discover our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also built to withstand high temperatures. Each connector features a single row layout with 32 positions, allowing for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight or right-angle mounting, our connectors provide flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Upgrade your PCB connections with our High Temp Card Edge Connectors for optimal performance and durability.