896-032-526-608

Heilind Number:EDA896-032-526-608
Manufacturer:EDAC
Manufacturer Number:896-032-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With a single row layout and 32 positions, they offer seamless integration for your electronic projects. The black color and straight mount orientation add a sleek and professional touch to your designs. Operating efficiently in temperatures ranging from -40 to 105 °C, our connectors are suitable for a wide range of applications. Trust in our quality and craftsmanship to power up your connections.