896-032-526-802

Heilind Number:EDA896-032-526-802
Manufacturer:EDAC
Manufacturer Number:896-032-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The 2-row configuration with 32 positions offers ample connectivity options, while the .125" pitch and .2" row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors are built to last, with an operating temperature range of -40 to 105°C. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.