896-032-526-803

Heilind Number:EDA896-032-526-803
Manufacturer:EDAC
Manufacturer Number:896-032-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in extreme conditions. With two rows and 32 positions, they offer ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our top-quality connectors for seamless board-to-board connections.