896-032-526-804

Heilind Number:EDA896-032-526-804
Manufacturer:EDAC
Manufacturer Number:896-032-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-804

Detailed Description

Elevate your high-temperature PCB connectivity with our robust Card Edge Connectors. Engineered for reliability in extreme environments, these connectors boast a sleek black design and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a dual-row configuration and 32 positions, they offer ample space for secure board-to-board connections. The Copper Alloy contacts ensure efficient power delivery, with a rated amperage of 3A. Perfect for demanding applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors for seamless performance in your electronic designs.