896-032-526-807

Heilind Number:EDA896-032-526-807
Manufacturer:EDAC
Manufacturer Number:896-032-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only provide a secure fit but also meet stringent safety standards. Featuring two rows of premium Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they ensure efficient signal transmission. With 32 positions available, you have ample room for your connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable performance in extreme conditions. Upgrade your connector game today with these high-quality components.