896-032-526-808

Heilind Number:EDA896-032-526-808
Manufacturer:EDAC
Manufacturer Number:896-032-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable and durable operation. With two rows of precision-machined Copper Alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 32 positions. Their straight mount orientation and .2-inch row spacing make them easy to install and maintain, while their 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable and efficient performance. Ideal for a variety of applications, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your PCB design with our top-of-the-line Card Edge Connectors.