896-032-526-812

Heilind Number:EDA896-032-526-812
Manufacturer:EDAC
Manufacturer Number:896-032-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-526-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they are perfect for high-power applications. The connectors offer a secure fit with a pitch of .125 inches and two rows of 32 positions each, allowing for efficient data transfer. Whether you need straight or right-angle mounting, these connectors provide flexibility in installation. Trust in our quality Board To Board PCB Connectors for seamless connectivity in your electronic systems.