896-032-540-102

Heilind Number:EDA896-032-540-102
Manufacturer:EDAC
Manufacturer Number:896-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-102

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 32 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial applications, these connectors are built to withstand harsh conditions, with an operating temperature range of -40 to 105°C. Trust in our products to deliver consistent and high-quality performance for all your board-to-board PCB connections.