896-032-540-103

Heilind Number:EDA896-032-540-103
Manufacturer:EDAC
Manufacturer Number:896-032-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 32 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they offer robust performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they ensure reliable power transmission even in extreme conditions. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these black connectors that guarantee efficiency and longevity.