896-032-540-201

Heilind Number:EDA896-032-540-201
Manufacturer:EDAC
Manufacturer Number:896-032-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-201

Detailed Description

Discover our High Temp Card Edge Connectors in sleek black, designed for superior performance in demanding environments. With a maximum amperage of 3A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they ensure durability and efficient conductivity. With two rows and 32 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various applications. Whether you need to connect boards efficiently or ensure secure data transfer, these connectors are a dependable choice. Explore our range of PCB connectors for more options to suit your needs.