896-032-540-208

Heilind Number:EDA896-032-540-208
Manufacturer:EDAC
Manufacturer Number:896-032-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 32 positions each, they offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature applications. Trust in their straight mount orientation for easy installation and seamless integration into your PCB setups. Elevate your equipment's performance with these black connectors, delivering a steady amperage of 3A while maintaining optimal signal integrity. A must-have in the realm of PCB connectors, these Card Edge Connectors exemplify quality and reliability in every connection.