896-032-540-602

Heilind Number:EDA896-032-540-602
Manufacturer:EDAC
Manufacturer Number:896-032-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-602

Detailed Description

Elevate your high-temperature PCB connections with our sleek black Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. Featuring 32 positions and an amperage rating of 3A, they provide ample power and connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for efficient and dependable board-to-board PCB connections.