896-032-540-607

Heilind Number:EDA896-032-540-607
Manufacturer:EDAC
Manufacturer Number:896-032-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-607

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for top performance in demanding environments, these connectors offer a reliable 3 A current rating. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row configuration and a pitch of .125 inches, they provide seamless integration on PCBs. Featuring 32 positions and a straight mount orientation, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance. Upgrade your connectivity with this essential component.