896-032-540-612

Heilind Number:EDA896-032-540-612
Manufacturer:EDAC
Manufacturer Number:896-032-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-612

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust construction with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Boasting 32 positions in a single row configuration, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless board-to-board connectivity. Elevate your electronic designs with these high-quality connectors, a must-have in any professional toolkit.