896-032-540-802

Heilind Number:EDA896-032-540-802
Manufacturer:EDAC
Manufacturer Number:896-032-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable contact with a pitch of .125 inches and a row spacing of .2 inches. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they guarantee both safety and longevity. Featuring two rows and 32 positions, they offer ample connectivity options for your applications. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with our Card Edge Connectors.