896-032-540-808

Heilind Number:EDA896-032-540-808
Manufacturer:EDAC
Manufacturer Number:896-032-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a dual-row layout with 32 positions, ensuring seamless connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in demanding environments. Copper alloy contacts and a pitch of 0.125 inches facilitate efficient signal transmission, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, our connectors are suitable for a wide range of applications, meeting industry standards for reliability and performance. Elevate your PCB assembly with these essential components for seamless board-to-board connections.