896-032-541-108

Heilind Number:EDA896-032-541-108
Manufacturer:EDAC
Manufacturer Number:896-032-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-108

Detailed Description

Enhance your high-temperature connectivity with our sophisticated Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 32 positions, ensuring reliable and efficient PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee longevity and conductivity. With an amperage rating of 3A and a pitch of .125 inches, these connectors offer seamless power transmission in demanding environments. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assembly with these black card edge connectors, ideal for various applications in the electronics industry.