896-032-541-202

Heilind Number:EDA896-032-541-202
Manufacturer:EDAC
Manufacturer Number:896-032-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-202

Detailed Description

Elevate your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a double-row configuration and 32 positions, they provide ample connectivity for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless integration into your circuit designs. Their straight mount orientation further simplifies installation. Built to withstand temperatures ranging from -40 to 105 °C, they are the perfect choice for applications requiring high reliability. Trust in our Card Edge Connectors to deliver superior performance and durability for your electronic projects.