896-032-541-203

Heilind Number:EDA896-032-541-203
Manufacturer:EDAC
Manufacturer Number:896-032-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-203

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only provide a secure connection but also enhance the visual appeal of your setup. Boasting a current rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. Featuring two rows and 32 positions, these connectors accommodate multiple connections with ease. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications. Elevate your connectivity solutions with these high-performance card edge connectors.