896-032-541-204

Heilind Number:EDA896-032-541-204
Manufacturer:EDAC
Manufacturer Number:896-032-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-204

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer seamless integration for your PCB boards. Engineered for efficiency, they boast a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee durability and safety. Featuring two rows and 32 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 in deliver impeccable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and dependable. Upgrade your connectivity solutions with these high-quality components.