896-032-541-207

Heilind Number:EDA896-032-541-207
Manufacturer:EDAC
Manufacturer Number:896-032-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-207

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring efficient heat resistance. With a 3A amperage rating, they can handle high power demands with ease. The copper alloy contact material guarantees secure connections, while the two-row design with 32 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in our product to deliver seamless board-to-board connections for your PCB projects.