896-032-541-208

Heilind Number:EDA896-032-541-208
Manufacturer:EDAC
Manufacturer Number:896-032-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-208

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 32 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in our quality craftsmanship to keep your devices running smoothly.