896-032-541-212

Heilind Number:EDA896-032-541-212
Manufacturer:EDAC
Manufacturer Number:896-032-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row layout with 32 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, perfect for a variety of applications in the electronics industry.