896-032-541-602

Heilind Number:EDA896-032-541-602
Manufacturer:EDAC
Manufacturer Number:896-032-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-602

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 32 positions, ensuring efficient and reliable connections. With a low amperage rating of 3 A, they are ideal for a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors guarantee both durability and conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB setup requiring high performance and stability. Explore our full range of connectors for even more solutions to your connectivity challenges.