896-032-541-607

Heilind Number:EDA896-032-541-607
Manufacturer:EDAC
Manufacturer Number:896-032-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-607

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. Featuring 32 positions, these connectors provide ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity with these black connectors, a must-have in any electronics assembly.