896-032-541-608

Heilind Number:EDA896-032-541-608
Manufacturer:EDAC
Manufacturer Number:896-032-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-608

Detailed Description

Explore our cutting-edge High Temp Card Edge Connectors, a crucial component for seamless PCB connections. Designed for optimal performance in demanding environments, these connectors are built to withstand extreme temperatures, with a wide operating range of -40 to 105 °C. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee reliable connectivity and longevity. With a single row layout, a pitch of .125 inches, and 32 positions, these connectors offer high-density integration and efficient signal transmission. Their straight mount orientation and .2-inch row spacing ensure easy installation and maintenance. Ideal for various applications, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your PCB design with our top-of-the-line Card Edge Connectors.