896-032-541-802

Heilind Number:EDA896-032-541-802
Manufacturer:EDAC
Manufacturer Number:896-032-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed with precision and durability in mind. Crafted with a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer reliable performance in even the most demanding environments. Featuring two rows and 32 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of high-temperature applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for reliable and high-performance connectivity. Explore our full range of PCB Connectors for all your connectivity needs.