896-032-541-803

Heilind Number:EDA896-032-541-803
Manufacturer:EDAC
Manufacturer Number:896-032-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, they boast a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and a pitch of .125 inches, they offer seamless integration in PCB assemblies. Featuring 32 positions and a 3A amperage rating, these connectors are ideal for demanding applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust these connectors to deliver exceptional quality and performance in board-to-board PCB connections. Explore our full range of connectors for all your connectivity needs.