896-032-541-807

Heilind Number:EDA896-032-541-807
Manufacturer:EDAC
Manufacturer Number:896-032-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-541-807

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission for your applications. The copper alloy contact material guarantees efficient conductivity, while the 32 positions across 2 rows enable versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, ensure easy and secure installation. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.